TE Connectivity 2-292173-3

CT BOX HDR H SMT 3P O/TAPE BLA, PCB Headers and Receptacles | TE Connectivity 2-292173-3
$ 0.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-292173-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.54%

CAD Models

Download TE Connectivity 2-292173-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 3 Circuits, Tin (Sn) Plating, Natural
Header, 3-Pin, 2mm Pitch, Cuttable, Push-Pull, 2A, Gold Plated, Black, SMD, P=2mm (Right Angle)
HIROSE ELECTRICDF3Z-3P-2V(21)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX Tube
Header, Push-Pull, 3-Pin, 1.5mm Pitch, 1-Pos, 3A, 2.54μm, Pb-Sn, Beige, SMD, 5.8mm L × 7.75mm H
Amphenol Communications Solutions95000-103LF
Conn Wire to Board HDR 3 POS 2mm Solder RA SMD Bulk

Descriptions

Descriptions of TE Connectivity 2-292173-3 provided by its distributors.

CT BOX HDR H SMT 3P O/TAPE BLA, PCB Headers and Receptacles | TE Connectivity 2-292173-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CT BOX HDR H SMT 3P O/TAPE BLA; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Co
CT BOX HDR H SMT 3P O/TAPE BLA PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-292173-3 .