Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87438-0342

Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX Tube
$ 0.203
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87438-0342.

IHS

Datasheet3 pages7 years ago

Master Electronics

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 87438-0342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.203
$ 0.335
Stock
28,702
3,136,956
Authorized Distributors
3
6
Gender
Male
Male
Pitch
1.4986 mm
1.4986 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Nickel, Tin
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

Amphenol Communications Solutions10114830-10103LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 3 positions
1.50mm Pitch Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, 3 Circuits, Embossed Tape on Reel Packaging
HIROSE ELECTRICDF14-3P-1.25H(25)
Conn Shrouded Header HDR 3 POS 1.25mm Solder RA SMD Tube
HIROSE ELECTRICDF13A-3P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
HIROSE ELECTRICDF57-3P-1.2V(21)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug
Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 3 Circuits

Descriptions

Descriptions of Molex 87438-0342 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX Tube
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
Molex 1.5mmpitch3pSingle row pin header Wire-to-board connector, Pico-SPOXseries, right angle, surface
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, 3 Circuits, Tube, Beige
1.5Mm Wtb Hdr Ra Smt 2.54Snlf 3Ckt Rohs Compliant: Yes
Socket Header PCB - Right-Angle 3P
HEADER 1.50MM PICO-SPOX WTB, SMT, RA,3W
CONN, HEADER, 3POS, 1ROW, 1.5MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874380342
  • 87438-0342.
  • 874380342