Harwin M22-5330305

Header, 3-Pin, 2mm Pitch, Cuttable, Push-Pull, 2A, Gold Plated, Black, SMD, P=2mm (Right Angle)
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-5330305.

IHS

Datasheet1 page7 years ago

Newark

Mouser

Inventory History

3 month trend:
+746%

CAD Models

Download Harwin M22-5330305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Communications Solutions95000-103LF
Conn Wire to Board HDR 3 POS 2mm Solder RA SMD Bulk
Header, Push-Pull, 3-Pin, 1.5mm Pitch, 1-Pos, 3A, 2.54μm, Pb-Sn, Beige, SMD, 5.8mm L × 7.75mm H
2.54mm (0.1") Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 3 contacts
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 3 Circuits, Tin (Sn) Plating, Natural
Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount, TMM Series
HIROSE ELECTRICDF59-3S-2V(51)
CONN SSL RCPT 3POS 2MM SOLDER / 2mm Pitch, Multi Functional Connector System

Descriptions

Descriptions of Harwin M22-5330305 provided by its distributors.

Header, 3-Pin, 2mm Pitch, Cuttable, Push-Pull, 2A, Gold Plated, Black, SMD, P=2mm (Right Angle)
2.00mm (0.079") Pitch SIL Horizontal SMT Pin Header, 3 contacts"
2mm M22 SMT Connectors 3 PIN SIL HORIZONTAL GOLD PIN HEADER
CONNECTOR HEADER SMD R/A 3POS 2MM
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
CONNECTOR, HEADER3POS, 1ROW, 2.032MM;
Board-Board Connector Header, 3Way, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.032Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Surface Mount; Product Range:-; Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M22-5330305

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR