Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502250-1791

Ffc/Fpc Connector, 17 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
$ 0.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502250-1791.

IHS

Datasheet1 page9 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-9.61%

CAD Models

Download Molex 502250-1791 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-18
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Conn FPC Connector SKT 21 POS 0.6mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 21 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Molex 503566-1300 0.30mm Pitch Easy-On FPC Connector, 13 Circuits, Mated Height 0.95mm
Conn FPC Connector SKT 19 POS 0.6mm Solder RA SMD Reel
Conn FPC Connector SKT 12 POS 0.3mm Solder RA SMD Reel
HIROSE ELECTRICFH19SC-17S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 17, Bottom, 0.5 mm

Descriptions

Descriptions of Molex 502250-1791 provided by its distributors.

Ffc/Fpc Connector, 17 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
0.30mm Pitch Easy-On Back Flip Type FPC Connector, Right-Angle, Surface Mount, Dual Contact Style, 0.90mm Mated Height, 17 Circuits
Solder pad 300μm 17pin Natural color 880μm FPC 200mA gold bottom SMD,P=0.3mm,Horizontal SMD SMD mount 6.9mm(Length)*4.19mm(height)
CONNECTOR, FPC, RCPT, 17POS, 2ROW; Serie; CONNECTOR, FPC, RCPT, 17POS, 2ROW; Series:BackFlip, Easy-On; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:17; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5022501791
  • 5022501791.