Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501912-2190

Ffc/Fpc Connector, 21 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
$ 0.658
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501912-2190.

Molex

Datasheet2 pages13 years ago
Technical Drawing6 pages14 years ago

Factory Futures

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.42%

CAD Models

Download Molex 501912-2190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-02
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-06-18
LTD Date2019-09-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Conn FPC Connector SKT 21 POS 0.6mm Solder RA SMD Embossed T/R
15 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
Solder pad 300μm 27pin Black 1.12mm FPC 200mA gold bottom SMD mount 10mm(Length)*4.25mm(height)
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
HIROSE ELECTRICFH19SC-18S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm

Descriptions

Descriptions of Molex 501912-2190 provided by its distributors.

Ffc/Fpc Connector, 21 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
FFC / FPC Board Connector, 21 Contacts, 1 Row, 0.3mm, Bottom, Gold, SMT, Right Angle, 0.2mm, Solder
Conn FPC Connector SKT 21 POS 0.6mm Solder RA SMD Easy-On™ Embossed T/R
-20℃~+85℃ Flip type 21P Bottom Contact Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FPC, RCPT, 21POS, 2ROW; Serie; CONNECTOR, FPC, RCPT, 21POS, 2ROW; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:21; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5019122190