Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF3B-1945-31A

Conn FPC Connector SKT 19 POS 0.6mm Solder RA SMD Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3B-1945-31A.

IHS

Datasheet1 page11 years ago

Factory Futures

Electro Sonic

element14 APAC

CAD Models

Download Omron XF3B-1945-31A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Molex 500797-2394 FFC & FPC Connectors, 0.3 FPC E/O 23 Circuit, Em E/O 23 Circuit, Embstp Pkg
Conn FPC Connector SKT 17 POS 0.25mm Solder RA SMD Reel
Conn FFC/FPC Connector SKT 19 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
HIROSE ELECTRICFH28E-20S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions

Descriptions

Descriptions of Omron XF3B-1945-31A provided by its distributors.

Conn FPC Connector SKT 19 POS 0.6mm Solder RA SMD Reel
FFC/FPC Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.024 inch Pitch, Solder Terminal, Locking, Natural Insulator
Omron XF3B-1945-31A FPC Connector
FFC/FPC CONNECTOR, 19 POSITION, 2ROW
300¦Ìm 19pin 880¦Ìm FPC 200mA 7.6mm*4.5mm
Ffc/fpc Connector, 19 Position, 2Row; Pitch Spacing:0.3Mm; No. Of Contacts:19Contacts; Gender:receptacle; Product Range:xf3B Series; Contact Termination Type:surface Mount; Contact Position:top, Bottom; No. Of Rows:2 Row Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3-B1945-31A
  • XF3B-194531A
  • XF3B194531A