Molex 501953-0407

Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501953-0407.

IHS

Datasheet10 pages5 years ago

Molex

HQonline

Farnell

Master Electronics

Inventory History

3 month trend:
-7.85%

CAD Models

Download Molex 501953-0407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Amphenol Communications Solutions10114830-10104LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 4 positions
Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R

Descriptions

Descriptions of Molex 501953-0407 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking
Pin Header, 4 Contacts, 1 Row, 1mm, Tin, 1.5A, Right Angle, Shrouded, Phosphor Bronze, Wire-to-Board
Connector, Header, 4Pos, 1Row, 1Mm; |Molex 501953-0407
1.0WtBWaferAssyR/A1-Row4Ckt+LKEmbsTpPkg | Molex Incorporated 501953-0407
CONNECTOR, HEADER, 4 POSITION, 1ROW, 1MM, FULL REEL
4pin 1mm 1 Header,Locking Ramp 1.5A 1μm tin SMD,P=1mm,Horizontal SMD SMD mount 6mm*3.302mm*5.9mm
1.00mm Pitch, Pico-Clasp PCB Header, Sin
RS APAC
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, 1.01µm Tin Plated, Outer Positive Lock, 4 Circuits, Natural
Headers & Wire Housings 1.00MM HDR SMT RA 01X04P
Cross Referenced to MOLEX - Part MOL501953-0407
Wire-To-Board/Wire-To-Wire Connector
CONN, R/A PCB HDR, 4POS, 1ROW, 1MM, SMT;
1.0WTBWAFERASSYR/A1-ROW4CKTL EMBSTPPKG
1.0 WTB WAFER ASSY R/A 1-ROW 4CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501953-0407.
  • 5019530407
  • 5019530407.