Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 5016283391

Solder pad 300μm 33pin 880μm FPC 200mA gold bottom SMD mount 12mm(Length)*3.1mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5016283391.

Master Electronics

Datasheet1 page9 years ago

Upverter

Molex

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-18
LTD Date2019-06-18

Related Parts

Ffc/Fpc Connector, 33 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Ffc/Fpc Connector, 41 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Conn FPC Connector SKT 27 POS 0.6mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Reel
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-3010ELF
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Molex 5016283391 provided by its distributors.

Solder pad 300μm 33pin 880μm FPC 200mA gold bottom SMD mount 12mm(Length)*3.1mm(height)
Conn FPC Connector SKT 33 POS 0.6mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking
0.30mm Pitch Easy-On™ Type FPC Connector, 0.90mm Mated Height, Right Angle, SMT, Bottom Contact Style, 33 Circuits, Lead-Free
CONN FPC BOTTOM 33POS 0.30MM R/A
33P FFC CONNECTOR 0,30MM RA SMT
0.3 FPCHsgAssyBtmNiBarrier33CktEmbsTpPkg
0.3 FPCHSGASSYBTMNIBARRIER33C TEMBSTPPKG
CONNECTOR, 0.3 FPC BOTM RA 33CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:33; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:33; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501628-3391
  • 501628-3391-C