Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 5016282791

Solder pad 300μm 27pin 880μm FPC 200mA gold bottom SMD mount 10.2mm(Length)*3.1mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5016282791.

Upverter

Datasheet1 page13 years ago

Molex

Factory Futures

Master Electronics

Arrow Electronics

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn FPC Connector SKT 27 POS 0.6mm Solder RA SMD Embossed T/R
Solder pad 300μm 27pin Black 1.12mm FPC 200mA gold bottom SMD mount 10mm(Length)*4.25mm(height)
Conn FPC Connector SKT 21 POS 0.6mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Reel
Conn FPC Connector SKT 19 POS 0.6mm Solder RA SMD Reel
HIROSE ELECTRICFH19SC-27S-0.5SH(05)
Conn FFC/FPC Connector SKT 27 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 5016282791 provided by its distributors.

Solder pad 300μm 27pin 880μm FPC 200mA gold bottom SMD mount 10.2mm(Length)*3.1mm(height)
FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal
0.30mm Pitch Easy-On™ Type FPC Connector, 0.90mm Mated Height, Right Angle, SMT, Bottom Contact Style, 27 Circuits, Lead-Free
CONNECTOR, 0.3 FPC BOTM RA 27CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:27; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:27; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501628-2791