Molex 501646-4000

Connector Housing, Receptacle, 40 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501646-4000.

Molex

Datasheet1 page13 years ago
Datasheet1 page21 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+10.44%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Housing F 40 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Board Connector, 30 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
SamtecIPD1-20-D
Connector Housing, IPD1 Series, Receptacle, 40 Positions, 2.54 mm
TE Connectivity3-87456-6
AMPMODU Mod IV RoHS Compliant COMMERCIAL 2008 Receptacle Connector Housing UL94V-0 105C 3A 250V
TE Connectivity3-87631-5
Detent Lock Receptacle, 40-Pin, Wire Mount, TH, Free Hanging, Black, 50.8mm L × 15.24mm W

Descriptions

Descriptions of Molex 501646-4000 provided by its distributors.

Connector Housing, Receptacle, 40 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 40 Circuits, Natural
Rectangular Connector Housings; 5016464000; MOLEX; 2; 40; Natural; Straight
CONN HOUSING, RCPT, 40POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:iGrid 501646 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501646-4000.
  • 5016464000