Molex 51242-4000

Conn Housing F 40 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51242-4000.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-3.57%

Supply Chain

Country of OriginJP
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 36 Circuits, White
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 38 Circuits, White
SamtecIPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm

Descriptions

Descriptions of Molex 51242-4000 provided by its distributors.

Conn Housing F 40 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
Latch Holder,Receptacle 2 40pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 43.7896mm(Length)*12.4968mm(width)
CONN HOUSING, RCPT, 40POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:MicroClasp 51242 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512424000
  • 51242-4000.
  • 512424000