Molex 501646-2800

Connector Housing, Receptacle, 28 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501646-2800.

Newark

Datasheet1 page6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.95%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Bag
Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp
Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
TE Connectivity1-925367-0
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
TE Connectivity1-87456-5
Conn Housing 2.54Mm Socket 20Positions; |Te Connectivity Amp 1-87456-5
TE Connectivity1-87631-9
Connector Housing, AMPMODU Mod IV Series, Receptacle, 24 Positions, 2.54 mm

Descriptions

Descriptions of Molex 501646-2800 provided by its distributors.

Connector Housing, Receptacle, 28 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 28 Circuits, Natural
Latch Lock,Receptacle 2 28pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 30mm(Length)*8.3mm(height)
CONNECTOR, RCPT, 28POS, 2ROW, 2MM; Product Range:iGrid 501646; Gender:Receptacle; No. of Positions:28Positions; Pitch Spacing:2mm; For Use With:501647, 503095 Crimp Terminals; Contact Termination Type:C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501646-2800.
  • 5016462800