Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50148-8100

22-20 GA Female Terminal Molex MIZU-P25 Waterproof 501488100 "Disc Way No Repl"
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50148-8100.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

IHS

Molex

element14

JRH Electronics

Inventory History

3 month trend:
-15.61%

CAD Models

Download Molex 50148-8100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Souriau Circular Connector Contact, TRIM TRIO SC Series, Receptacle, Crimp, 18-16 AWG Signal

Descriptions

Descriptions of Molex 50148-8100 provided by its distributors.

22-20 GA Female Terminal Molex MIZU-P25 Waterproof 501488100 "Disc Way No Repl"
Mizu-P25 Female Crimp Terminal, 2.50mm Pitch, 22-20 AWG, Bag
Connector Accessory, 0.055in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
Terminal, Socket, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 50148 Series
Contact SKT Crimp ST Cable Mount Mizu-P25™ Waterproof Automotive Bag
Molex Tinned crimping terminal Female terminal
Automotive Connectors MIZU-925 CRMP TERMINAL
Krimptite Non-Insulated Terminals FEMALE CRIMP TERM splash proof
Molex 501488100 MizuP25 Connector Signal & Power 1 pc
Cross Referenced to MOLEX - Part MOL50148-8100
2.5 W.P. CONN CRIMP PIN 50148 50148 SERIES
Crimp Socket Contact Phosphor Bronze
CONN SOCKET 20-22AWG CRIMP TIN
CONTACT, SOCKET, 20AWG, CRIMP;
CONTACT, SOCKET, 22-20AWG, CRIMP; Product Range: Mizu-P25 50148 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Mizu-P25 5221

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0501488100
  • 501488100