Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501054-1470

Telecom and Datacom Connector, 14 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501054-1470.

Molex

Technical Drawing3 pages15 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-1734742-4
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD T/R
Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R
Conn Telephone/Telecom PL 14 POS 0.5mm Solder RA SMD 14 Terminal 1 Port CradleCon™ T/R
TE Connectivity1-1734592-4
FPC CONN. 0.5MM PITCH B/C, 14P, FPC Connectors | TE Connectivity 1-1734592-4
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount

Descriptions

Descriptions of Molex 501054-1470 provided by its distributors.

Telecom and Datacom Connector, 14 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Conn Telephone/Telecom PL 14 POS 0.5mm Solder RA SMD 14 Terminal 1 Port CradleCon™ T/R
0.50mm Pitch Cradlecon™ I/O Plug, Surface Mount, Right Angle, Surface Mount Shell Tabs, 14 Circuits
CONN TEL/TELC PL 14 POS 0.5MM SLDR RA SMD 14TERM
0.5 I/O Plg Hsg Assy 14Ckt Embstp Pkg
CONNECTOR, PLUG, 14POS, SMT; No. of Contacts:14Contacts; Gender:Plug; Connector Type:-; Contact Termination Type:Surface Mount; Product Range:CradleCon 501054 Series; Connector Mounting:PCB Mount; Contact Plating:Gold Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5010541470