Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 500913-0242

Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pkg

$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500913-0242.

Molex

Datasheet2 pages13 years ago
Technical Drawing6 pages13 years ago

HQonline

JRH Electronics

Inventory History

3 month trend:
-15.57%

CAD Models

Download Molex 500913-0242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board To Board & Mezzanine Connectors 0.4 B/B Rec Hsg Assy Assy 24Ckt Embstppkg
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
Molex 0.4mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
Amphenol Communications Solutions10106813-031112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy
Amphenol Communications Solutions10106813-021112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of Molex 500913-0242 provided by its distributors.

Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pkg
SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 1.80 or 2.30mm Mated Height, 4.20mm Mated Width, 24 Circuits
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE, 24WAY; Pitch Spacing:0.4mm; No. of Contacts:24; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Contact Current Max:0.3A; No. of Ways:24; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Termination Method:Solder; Termination Type:SMD; Withstand Voltage:50V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5009130242