Molex 500024-2491

Board To Board & Mezzanine Connectors 0.4 B/B Rec Hsg Assy Assy 24Ckt Embstppkg
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500024-2491.

Molex

Technical Drawing4 pages17 years ago

IHS

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-31
LTD Date2013-10-31

Related Parts

Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pkg
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
Molex 0.4mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
Amphenol Communications Solutions10106813-031112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy
Amphenol Communications Solutions10106813-021112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of Molex 500024-2491 provided by its distributors.

Board To Board & Mezzanine Connectors 0.4 B/B Rec Hsg Assy Assy 24Ckt Embstppkg
Conn Board to Board RCP 24 POS 0.4mm Solder ST SMD SlimStack™ T/R
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Board-To-Board Connector, Slimstack 500024 Series, Surface Mount, Receptacle, 24, 0.4 Mm |Molex 500024-2491
Molex 500024-2491 Board To Board & Mezzanine Connectors 0.4 B/B Recepte Hsg Assembly, Assembly, 24 Circuit, Embstppkg
CONN RECPT 24POS 0.4MM GOLD VERT
0.40mm Pitch Board-to-Board SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical, 0.95mm Mated Height, without Friction Lock, 24 Circuits, Black Housing
CONNECTOR, STACKING, RCPT, 24POS, 2ROW; Product Range:SlimStack 500024 Series; No. of Contacts:24Contacts; Gender:Receptacle; Pitch Spacing:0.4mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5000242491