Molex 500027-1641

Conn Board to Board PL 16 POS 0.4mm Solder ST SMD SlimStack™ T/R
$ 0.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500027-1641.

IHS

Datasheet4 pages17 years ago

Molex

Inventory History

3 month trend:
-9.28%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Molex SlimStack Board-to-Board Receptacle 0.4mm Pitch 12-Pin Double Row Right Angle
Molex 0.5mmpitch16pDouble row female Board to Board, SlimStackseries, right angle, surface
Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD SlimStack™ T/R
HIROSE ELECTRICDF40C-20DS-0.4V(51)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD T/R / CONN RCPT 20POS 0.4MM SMD GOLD
HIROSE ELECTRICDF30FC-20DS-0.4V(82)
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Stacking Board Connector, Df40 Series, R; |Hirose / Hrs DF40HC(2.5)-20DS-0.4V(51)

Descriptions

Descriptions of Molex 500027-1641 provided by its distributors.

Conn Board to Board PL 16 POS 0.4mm Solder ST SMD SlimStack™ T/R
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
0.40mm Pitch Board-to-Board SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 0.95mm Mated Height, with Friction Lock, 16 Circuits, Reel Size Diameter 330.00mm, Reel Quantity 2,000
CONNECTOR, STACKING, HEADER, 16POS, 2ROW; Product Range:SlimStack 500027 Series; No. of Contacts:16Contacts; Gender:Header; Pitch Spacing:0.4mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5000271641