Molex 54722-0164

Molex 0.5mmpitch16pDouble row female Board to Board, SlimStackseries, right angle, surface
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54722-0164.

Farnell

Datasheet9 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Molex

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.35%

CAD Models

Download Molex 54722-0164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Board To Board & Mezzanine Connectors 0.5 Btb Rec Hsg Assy Ssy 16Ckt Embstp Pkg
Conn Board to Board PL 16 POS 0.4mm Solder ST SMD SlimStack™ T/R
HIROSE ELECTRICDF23C-16DS-0.5V(51)
Stacking Board Connector, Low Profile, Df23 Series, Receptacle, 0.5 Mm, 16, Surface Mount
Molex SlimStack Board-to-Board Receptacle 0.4mm Pitch 12-Pin Double Row Right Angle
HIROSE ELECTRICDF23C-20DS-0.5V(51)
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Copper

Descriptions

Descriptions of Molex 54722-0164 provided by its distributors.

Molex 0.5mmpitch16pDouble row female Board to Board, SlimStackseries, right angle, surface
Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 1.50mm Stacking Height, Lower Circuit Size Version, 16 Circuits, Gold (Au) Plating with Nickel (Ni) Barrier Plating Between Contact and Tail
MEZZANINE CONN, RCPT, 16POS, 2ROW, 0.5MM; Product Range: SlimStack 54722 Series; No. of Contacts: 16Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0547220164
  • 547220164
  • 547220164.