Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9509

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 9 Circuits, Black
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9509.

IHS

Datasheet1 page12 years ago

_legacy Avnet

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-18.54%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 7 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Locking, Black
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-643814-7
MTA-100 CONNECTOR TIN, 07P MTA100 CONN ASSY POL RIB | TE Connectivity 3-643814-7
TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity3-640440-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 50-57-9509 provided by its distributors.

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 9 Circuits, Black
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Locking Ramp,Receptacle 1 9pin Sliding lock Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 22.83mm(Length)*7.03mm(height)
CRIMP HOUSING, 2.54MM, 9WAY; Connector Type:Wire-to-Board; Series:SL; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:9; No. of Rows:1; Pitch Spacing:2.54mm; Connector Mounting:Cable; Connector Type:Wire-to-Board; No. of Ways:9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579509
  • 050579509
  • 50579509
  • 700660218