Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9011

Connector Housing, Receptacle, 11 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9011.

IHS

Datasheet1 page12 years ago

Sager Electronics

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.22%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

SL Crimp Housing, Single Row, Version G, Positive Latch, 11 Circuits, Black
SL Crimp Housing, Single Row, Version C, Front Ribs, 11 Circuits, Black
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity640441-8
Conn IDC Connector F 8 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity / AMP1-1969588-1
Board Connector, 11 Contact(S), 1 Row(S), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969589-1
Board Connector, 11 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of Molex 50-57-9011 provided by its distributors.

Connector Housing, Receptacle, 11 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
SL Crimp Housing, Single Row, Version A, Non-polarized, 11 Circuits, Black
Board Stacking Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RCPT, 11POS, 1ROW, 2.54MM; Product Range:SL 70066; Gender:Receptacle; No. of Positions:11Positions; Pitch Spacing:2.54mm; For Use With:70058, 71851 Crimp Terminals; Contact Termination Type:Crimp; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579011
  • 050579011
  • 50-57-9011.
  • 50579011
  • 70066-0010