Molex 50-37-5083

Board Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.098 Inch Pitch, Crimp Terminal,
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-37-5083.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages21 years ago

HQonline

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-11.52%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2110992-8
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 8 Circuits, Natural
TE Connectivity1969442-8
CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1-2110992-0
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
2.50mm Pitch KK WTB Housing Female Friction Lock for 2759/5159 Crimp Terminals 8 Circuits

Descriptions

Descriptions of Molex 50-37-5083 provided by its distributors.

Board Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.098 Inch Pitch, Crimp Terminal,
Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Ivory Mini-SPOX Bag
Crimp terminal housing; pitch 2.50mm; 8-contacts; female; applicable wire AWG#22-28
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.5 mm, 5264 Series, Nylon, Mini-SPOX, Natural
Connector Housing Receptacle 8 Position 2.5mm Straight Bag
2.50mm Pitch, Mini-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural
Molex 50375083 Mini-spox Socket Housing 8 Pins 2.5mm Pitch Friction Lock
Connector, Rcpt, 8Pos, 1Row, 2.5Mm; |Molex 50375083
Molex Connector housing, 8road, 2.5mmPitch, 1line
SPOX SERIES 2.5MM PITCH 8 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5264
Headers & Wire Housings 2.5MM LOW PROFILE HOUSING 526408
CONN HOUSING 8POS 2.5MM SHROUD
-55℃~+105℃ 2.5mm 1x8P Mini-SPOX(5264) 8 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
08P SPOX CRIMP TERMINAL HOUSING RoHSconf
CONN HOUSING, RCPT, 8POS, 2.5MM, NATURAL; Pitch Spacing: 2.5mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Mini-SPOX 5264 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050375083
  • 050375083
  • 50-37-5083.
  • 5037-5083
  • 50375083
  • 5264-08
  • 526408
  • 526408.