Molex 51163-0800

Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 8 Circuits, Natural
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51163-0800.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+68.71%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
TE Connectivity1969442-8
CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity2110992-8
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
CONNECTOR HOUSING, RCPT, 6POS; Available until stocks are exhausted Alternative available
Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount White Bag
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing

Descriptions

Descriptions of Molex 51163-0800 provided by its distributors.

Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 8 Circuits, Natural
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Latch Lock,Receptacle 1 8pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 21.3mm*7.493mm*7.5mm
CONN HOUSING, RCPT, 8POS, 2.5MM, NATURAL; Pitch Spacing:2.5mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Mini-Lock 51163 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511630800
  • 511630800