Molex 22-01-1082

2.50mm Pitch KK WTB Housing Female Friction Lock for 2759/5159 Crimp Terminals 8 Circuits
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-1082.

X-ON

Datasheet1 page10 years ago

_legacy Avnet

Molex

Master Electronics

element14 APAC

Inventory History

3 month trend:
-1.93%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

TE Connectivity1969442-8
CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Board Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.098 Inch Pitch, Crimp Terminal,
Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 8 Circuits, Natural
TE Connectivity2110992-8
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing

Descriptions

Descriptions of Molex 22-01-1082 provided by its distributors.

2.50mm Pitch KK WTB Housing Female Friction Lock for 2759/5159 Crimp Terminals 8 Circuits
2.5mm 1x8P 8 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount KK® Bag
Connector, Rcpt, 8Pos, 1Row, 2.5Mm; |Molex 22-01-1082
Molex Connector Housing, 8 Pos, 2.5mm Pitch, 1 Row
KK SERIES 2.5MM PITCH 8 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5051
Headers & Wire Housings 8CKT KK2.5 CRIMP REC HOUS 505108
CONN HOUSING, RCPT, 8POS, 2.5MM, NATURAL;
Connector, RCPT, 8POS, 1ROW, 2.5mm; Pitch Spacing:2.5mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:KK 5051 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022011082
  • 022011082
  • 22-01-1082.
  • 2201-1082
  • 22011082