TE Connectivity 1969442-8

CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969442-8.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-8.71%

CAD Models

Download TE Connectivity 1969442-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2110992-8
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity1969442-6
6 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
CONNECTOR HOUSING, RCPT, 6POS; Available until stocks are exhausted Alternative available
Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount White Bag

Descriptions

Descriptions of TE Connectivity 1969442-8 provided by its distributors.

CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
8 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
Special Order: EP 2.5 TPA Housing, 8 Pos Standard Rectangular Connector | Part Number: 1969442-8 | Internal Number: 1969442-8 | TE Connectivity |
CONNECTOR, HOUSING, RECEPTACLE, 8 POSITION, 1ROW; Product Range:Economy Power 2.5 Series; Contact Termination Type:-; Gender:Receptacle; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:-; Contact Material:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1969442-8.