Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-36-1739

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
$ 2.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-36-1739.

Molex

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

IHS

RS (Formerly Allied Electronics)

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.24
$ 0.31
$ 0.31
Stock
60
785,165
785,165
Authorized Distributors
1
6
6
Connector Type
Pin
Male Pin, Pin, Plug
Male Pin, Pin, Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Panel
Panel, Snap-In
Panel, Snap-In
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-04
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2015-01-15
LTD Date2015-01-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-794953-0
Conn Housing PL 10 POS 4.2mm Crimp ST Panel Mount Natural Bag Automotive
TE Connectivity1-1586018-0
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Plug Connector Housing 50Cycles UL94V-0 221C 9A
TE Connectivity1-1969613-0
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 50-36-1739 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Glow-Wire Capable, Black
Conn Housing PL 10 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bulk
Locking Ramp,Plug 2 10pin Male Pin Crimping Black snap-in mounting,snap fit,panel mount 23.9mm(height)
PLUG HOUSING 4.20MM DUAL ROW,10WAY

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050361739
  • 050361739
  • 50361739