Molex 39-01-3069

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3069.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Molex

element14

Farnell

Master Electronics

Inventory History

3 month trend:
-19.84%

CAD Models

Download Molex 39-01-3069 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.189
$ 0.189
Stock
543,968
3,112,894
3,112,894
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
8 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Panel
Panel
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172339-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity / AMP1969598-6
Locking Ramp Plug 6-Pin Male Pin Crimp Natural Color Wire Mount Free Hanging TH 15.8mm L
TE Connectivity1586017-6
Conn Hdr Amp - Te Connectivity 1586017-6; |Te Connectivity Amp 1586017-6
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of Molex 39-01-3069 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 6 Contacts, 2 Rows, 4.2 mm, 5559 Series, Nylon, Mini-Fit Jr., Natural
PLUG AND SOCKET CONNECTOR HOUSING; Serie; PLUG AND SOCKET CONNECTOR HOUSING; Series:Mini-Fit Jr; No. of Positions:6; Pitch Spacing:4.2mm; For Use With:5558 Mini-Fit Jr. Male Crimp Terminals; Color:Natural; Connector Moun

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -39013069
  • 0039013069
  • 0039013069-P
  • 039013069
  • 39-01-3069-P
  • 39-01-3069.
  • 3901-3069
  • 39013069
  • 5559-06P1-210