Molex 09-93-0600

Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 3069 Series, Nylon, KK 396, Black
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-93-0600.

IHS

Datasheet2 pages10 years ago

Molex

TME

Newark

Master Electronics

Inventory History

3 month trend:
+79.52%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643818-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
3.96mm 1x5P 5 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity3-640427-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-643820-5
Conn IDCConnector F 5Power POS 3.96mm IDT RACable Mount Bag
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 09-93-0600 provided by its distributors.

Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 3069 Series, Nylon, KK 396, Black
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal
3.96mm 1x6P 6 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
KK 3.96mm Crimp Housing, Friction Ramp, 6 Circuits, Glow-Wire Capable
Molex Connector Housing, 6 Pos, 3.96mm Pitch, 1 Row
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Black Insulator
KK 396 SERIES 3.96MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 3069
Conn Housing F 6 POS 3.96mmCrimp STCable Mount Natural KK® Bag
KK 396 Housing, Receptacle, 6 Poles, 1 Rows, 3.96mm Pitch
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Bag
Avnet Japan
Cross Referenced to MOLEX - Part MOL09-93-0600
HOUSING KK .156IN GWT 6 CKT .156 CRIMP HSG
REC PR Conn 6 Cont Fe Crp Term
CONN HOUSING, RCPT, 6POS, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: KK 396 3069 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Materi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009930600
  • 009930600
  • 09930600
  • 9930600