Molex 90814-3204

Pin Header, 4 Contacts, 1 Row, 1.27mm, Gold, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
$ 1.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-3204.

IHS

Datasheet2 pages7 years ago

Molex

Farnell

Newark

Inventory History

3 month trend:
-21.39%

CAD Models

Download Molex 90814-3204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

RECT CONN Header Male Blade Surface Mount 4 POS 1.27mm Solder Gold T/R
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
TE Connectivity / AMP1775443-5
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5
HIROSE ELECTRICDF57H-4P-1.2V(21)
CONN HEADER SMD 4POS 1.2MM / Connector Header Surface Mount 4 position 0.047" (1.20mm)
TE Connectivity292231-3
1.5 MINI CT SGL V SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292231-3

Descriptions

Descriptions of Molex 90814-3204 provided by its distributors.

Pin Header, 4 Contacts, 1 Row, 1.27mm, Gold, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Selective Gold (Au) Plating, 4 Circuits, Tape and Reel, Natural
CONN, PIN HDR, 4POS, 1ROW, 1.27MM, SMT; Pitch Spacing: 1.27mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Picoflex 90814 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0 908143204
  • 0908143204
  • 908143204