Molex 46557-7145

SEARAY Slim Recpt 100 Circuits 5.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
$ 12.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46557-7145.

IHS

Datasheet3 pages8 years ago

Molex

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+9.71%

CAD Models

Download Molex 46557-7145 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X25X 6.6 Tin
Molex Board-to-Board Connector, SEARAY* Series, 1.27mm Pitch, 80-Pin Quad Row, Right Angle, TH
Board To Board & Mezzanine Connectors 1.27Mm Searay Recpt 4Row 80P 6.5Mm Sh
PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 100 Contacts, Surface Mount, SOLC Series
HIROSE ELECTRICFX2-100S-1.27SVL(71)
Hirose FX2 Series Board-to-Board Receptacle, 1.27mm Pitch, 100 Pos, Dual Row, Right Angle, SMD
HIROSE ELECTRICFX2-100S-1.27DSL(71)
Conn Board to Board RCP 100 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Molex 46557-7145 provided by its distributors.

SEARAY Slim Recpt 100 Circuits 5.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 100POS, 4ROW; Mezzanine Connector Type: Receptacle; Pitch Spacing: 1.27mm; No. of Rows: 4Rows; No. of Contacts: 100Contacts; Connector Mounting: Surface Mount; Contact Material: Cop

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0465577145
  • 46557-7145 .
  • 46557-7145.
  • 465577145