Descriptions of Molex 44769-0601 provided by its distributors.
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 6 Circuits
Molex 44769-0601 Headers & Wire Housings, Vert Receptacle, 6P Tin W/Friction Pegs
PCB Receptacle, PCB Header, 6 Contacts, 2 Rows, 3 mm, Tin, Phosphor Bronze, Through Hole Mount, LCP
Conn Wire to Board RCP 6 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Push-Pull Receptacle, 6-Pin, 5A, 2.54mm Pitch, Tin-Plated, Black, TH
Headers & Wire Housings Micro-Fit BMI Vert Hdr/Fem DR Tin 6Ckt
Connector, Rcpt, 6Pos, 2Row, 3Mm; |Molex 44769-0601
REC PR Conn 6 Cont Sol TermRec
CONN, RCPT, 6POS, 2ROW, 3MM, TH; Pitch Spacing:3mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Micro-Fit 3.0 BMI 44769 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pl