Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 44764-0401

Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 1.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44764-0401.

Molex

Technical Drawing1 page14 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-67.53%

CAD Models

Download Molex 44764-0401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-07-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity216604-2
Board Connector, 2 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
HARWIN 2.54mmpitch4pDouble row female Bus bar, right angle, Through hole mounting
TE Connectivity216604-4
Conn Socket Strip Receptacle 4 POS 2.54mm Solder RA Through Hole Box
Samtec 2.54mmpitch4pDouble row female Bus bar, SSWseries, Straight, Through-hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, Tiger Claw BCS Series

Descriptions

Descriptions of Molex 44764-0401 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Push-Pull,Receptacle 3mm 2 4pin 5A 1.02μm tin Black Through hole mounting 21mm(height)
Conn Wire to Board RCP 4 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 1.02µm Tin (Sn) Plating, Mylar Positioning Strip, 4 Circuits
Headers & Wire Housings Micro-Fit (3.0) BMI RA Hdr/Fem Tin 4Ckt
Pin and Socket Header PCB - Right-Angle 4P
Wtb Conn, Rcpt, 4Pos, 2Row, 3Mm; |Molex 44764-0401
Cross Referenced to MOLEX - Part MOL44764-0401
MicroFit 30 BMI RA HdrFem Tin 4Ckt
CONN RCPT 4POS 0.118 TIN PCB R/A
CONN, R/A RCPT, 4POS, 2ROW, 3MM, TH; Pitch Spacing:3mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Micro-Fit 3.0 BMI 44764 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Platin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0447640401
  • 44764-0401-
  • 447640401