Molex 44476-3111

Connector Accessory, 0.07in Min Cable Dia, 0.122in Max Cable Dia, Contact, Copper Alloy
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44476-3111.

Jameco (USA)

Datasheet1 page16 years ago
Datasheet10 pages19 years ago

Molex

Sager Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.98%

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity350874-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity926869-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 44476-3111 provided by its distributors.

Connector Accessory, 0.07in Min Cable Dia, 0.122in Max Cable Dia, Contact, Copper Alloy
Mini-Fit HCS Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
Terminal, Socket, Tin, Copper Alloy, Cable Mount, Straight, 44476 Series, Mini-Fit, 11 A, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, Mini-Fit HCS Series, Max 1.3mm²
Molex 44476-3111 Headers & Wire Housings, Mn-Ft Hcs 16G Female, Reel Of 1000
Crimp Socket Contact High Performance Alloy 16 AWG - 16 AWG
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® T/R
Headers & Wire Housings MINI-FIT HCS CRMP 16 AWG FE
CONTACT FEMALE 16 AWG MINI-FIT HCS TIN 1.80-3.10 MM I.D.
Mini-Fit HCS Connectors SOCKET 16AWG REEL
NON-FULL REEL MINIFIT HCS F TERM CRP TIN CHN
Connector Accessory, Contact, Brass
Gender = Socket / Body Orientation = Straight / Series = Mini-Fit / Current Rating A = 11 / Contact Material = Copper Alloy / Contact Plating = Tin / Wire Size AWG Min. AWG = 16
CONTACT, SOCKET, 16AWG, CRIMP; Product Range:Mini-Fit Plus HCS 44476 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 444763111 5557, 30067 & 42474 Series Housing Connectors; Wire Size AWG Min:-; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Current Rating:11A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.444763111
  • 0444763111
  • 444763111