Descriptions of Molex 43645-0700 provided by its distributors.
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 7 Contacts, 1 Row, 3 mm, 43645 Series, Polyester, Micro-Fit 3.0
Micro-Fit 3.0 Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Black
MICRO-FIT 3.0 SERIES 3MM PITCH 7WAY 1 ROW FEMALE STRAIGHT PCB CONN HOUSING 43645
Molex Connector Housing, 7 Circuits, 3mm Pitch, 1 Row
Conn Housing F 7 POS 3mmCrimp STCable Mount Black Micro-Fit 3.0™ Bag
Molex 436450700 Micro-fit 7-pin Socket Housing 3mm Pitch Ul 94v-0
Micro-Fit 3.0 Housing, Receptacle, 7 Poles, 1 Rows, 3mm Pitch
CONN RCPT HSG 7POS 3.00MM / 7 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Headers & Wire Housings MICRO-FIT 3.0 REC 01X07P
CONNECTOR HOUSING, RCPT, 7POS;
-40℃~+105℃ 3mm 1x7P Micro-Fit(MX 3.0) 7 1 With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 7 POS 3mm Crimp ST Bag
Avnet Japan
MICROFIT 3.0 RECEPTACLE SGL ROW 7 CKT
Crimping Terminal Rubber Shell
CONN HOUSING, RCPT, 7POS, 3MM, BLACK; Product Range: Micro-Fit 3.0 43645 Series; Gender: Receptacle; No. of Positions: 7Ways; Pitch Spacing: 3mm; For Use With: Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc