TE Connectivity 1445022-6

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445022-6.

Farnell

Datasheet5 pages2 years ago
Datasheet134 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Datasheet1 page21 years ago

element14 APAC

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+36.41%

CAD Models

Download TE Connectivity 1445022-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Connector Housing, Hermaphroditic, 6 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1375820-6
WIRE-BOARD Connector RECEPTACLE, 6POS, 2; 2.54mm; Type:Wire to Board; Series:CST-100;
TE Connectivity3-640442-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 1445022-6 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector, Soft Shell; Nylon; Receptacle; Black; 6; Single; 0.118 in.; UL 94V-0
HOUSING, RECEPTACLE, 3MM, 6WAY; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Series Socket Contacts; SVHC: No SVHC (15-Jan-2019); Conne
MICRO MNL RFECEPT HSG SINGLE R Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1445022-6 | Internal Number: 1445022-6 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445022-6.
  • 1445022-6..