Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43160-1105

Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Sabre™ Tray
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-1105.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.72%

CAD Models

Download Molex 43160-1105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Sabre 90° Header 5 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Pin Header, Power, 7.5 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, Sabre 43160
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22-5P-7.92DS(05)
HEADER 5POS 7.92MM R/A TIN, THRU-HOLE, RIGHT-ANGLE,
HIROSE ELECTRICDF22-5P-7.92DSA(05)
5 Position 7.92mm Straight Thru-Hole Power to the Board Header

Descriptions

Descriptions of Molex 43160-1105 provided by its distributors.

Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Sabre™ Tray
Sabre Right-Angle Header, 7.50mm Pitch, 5 Circuits, Glow-Wire Capable, 3.81mm Tail Length, for 1.60mm PCB, without Board Lock
CONN, R/A PCB HDR, 5POS, 1ROW, 7.5MM/THT; Pitch Spacing: 7.5mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Sabre 43160 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431601105
  • 43160-1105-P
  • 431601105