Molex 43160-0105

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-0105.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.20%

CAD Models

Download Molex 43160-0105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sabre Vertical Header 5 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
Sabre Vertical Header 4 Circuits Glow Wire Capable PCB Thickness 1.60mm with Board Lock
Sabre 90° Header 5 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22-4P-7.92DSA(05)
CONN HEADER VERT 4POS 7.92MM / Connector Header Through Hole 4 position 0.312" (7.92mm)
HIROSE ELECTRICDF22-4P-7.92DS(05)
4 Position 7.9mm Pitch Board mount header

Descriptions

Descriptions of Molex 43160-0105 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Sabre Vertical Header, 7.50mm Pitch, 5 Circuits, Glow-Wire Capable, 3.81mm Tail Length, for 1.60mm PCB, without Board Lock
CONN, PCB HDR, 5POS, 1ROW, 7.5MM, THT; Pitch Spacing: 7.5mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Sabre 43160 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431600105
  • 43160-0105..
  • 431600105