Molex 43160-3104

Pin Header, Power, 7.5 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, Sabre 43160
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-3104.

Farnell

Datasheet5 pages6 years ago
Datasheet1 page24 years ago
Datasheet2 pages14 years ago

Upverter

Sager Electronics

Factory Futures

Molex

Inventory History

3 month trend:
+53.75%

CAD Models

Download Molex 43160-3104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PCB Connector HDR 4 POS 7.5mm Solder RA Thru-Hole 4 Terminal 1 Port
Sabre 90° Header 4 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
Pin Header, 4 Contacts, 1 Row, 7.5mm, Matte Tin, 18A, Right Angle, Shrouded, Brass, Wire-to-Board
HIROSE ELECTRICDF22-4P-7.92DS(05)
4 Position 7.9mm Pitch Board mount header
TE Connectivity3-350944-0
Conn Power PIN 4 POS 6.35mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Carton
HIROSE ELECTRICDF22-4P-7.92DSA(05)
CONN HEADER VERT 4POS 7.92MM / Connector Header Through Hole 4 position 0.312" (7.92mm)

Descriptions

Descriptions of Molex 43160-3104 provided by its distributors.

Pin Header, Power, 7.5 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, Sabre 43160
Sabre Right-Angle Header, 7.50mm Pitch, 4 Circuits, Glow-Wire Capable, 3.81mm Tail Length, for 1.60mm PCB, with Board Lock
CONN, R/A PCB HDR, 4POS, 1ROW, 7.5MM/THT; Pitch Spacing: 7.5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Sabre 43160 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla
PCB Header Temperature range: -40 ... 75 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board / Wire-Wire Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Glass Fibre (GF) / Polyamide (PA/Nylon) Pitch: 7.5 mm Series: Sabre™ Poles: 4 Rated current: 18 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431603104
  • 43-160-3104
  • 431603104