Molex 43160-3105

Sabre 90° Header 5 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-3105.

IHS

Datasheet5 pages6 years ago

Sager Electronics

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-9.43%

CAD Models

Download Molex 43160-3105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Sabre Vertical Header 5 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
Sabre Vertical Header, 7.50mm Pitch, 5 Circuits, Glow-Wire Capable, 3.81mm Tail Length, for 1.60mm PCB, without Board Lock
Sabre 90° Header 4 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22-5P-7.92DS(05)
HEADER 5POS 7.92MM R/A TIN, THRU-HOLE, RIGHT-ANGLE,
HIROSE ELECTRICDF22-5P-7.92DSA(05)
5 Position 7.92mm Straight Thru-Hole Power to the Board Header

Descriptions

Descriptions of Molex 43160-3105 provided by its distributors.

Sabre 90° Header 5 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Sabre™ Frame
Pin Header, 5 Contacts, 1 Row, 7.5mm, Matte Tin, 18A, Right Angle, Shrouded, Brass, Wire-to-Board
Wtb Connector, Header, 5Pos, 1Row, 7.5Mm; |Molex 43160-3105
Molex 7.5mmpitch5pSingle row pin header, 43160series
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
Headers & Wire Housings Sabre 5Ckt RA V0 Hdr 062Lk ShtTail
7.50 Sabre Connectors R.A. HDR SMC, 5P with board lock
CONN, R/A PCB HDR, 5POS, 1ROW, 7.5MM/THT; Pitch Spacing: 7.5mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Sabre 43160 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431603105
  • 431603105