Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43160-0103

Connector Wire to Board Header 3 Position 7.49mm Solder Straight Thru-Hole Tray
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-0103.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.11%

CAD Models

Download Molex 43160-0103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Sabre Vertical Header 3 Circuits Glow-Wire Capable PCB Thickness 2.40mm without Board Lock
Sabre 90° Header 3 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
Pin Header, 3 Contacts, 1 Row, 6.7mm, Tin, 11A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity350832-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity / AMP350987-4
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Wire to Board Header 3 Position 7.49mm Solder Straight Thru-Hole Tray
Connector Wire to Board Header 3 Position 7.49mm Solder Right Angle Thru-Hole Tray
HIROSE ELECTRICDF22R-3P-7.92DSA(05)
3-Pin Header, Latch Holder, 7.92mm Pitch, 25A, 1μm Plating, Cu/Sn-Cu, Black, TH, 25.14mm L
HIROSE ELECTRICDF22L-3P-7.92DSA(05)
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Molex 43160-0103 provided by its distributors.

Connector Wire to Board Header 3 Position 7.49mm Solder Straight Thru-Hole Tray
7.50mm Pitch Sabre™ Header, Vertical, 3 Circuits, Glow Wire Compatible. Recommended PCB Thickness 1.60mm, without Board Lock
Multipole Connector; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:3; Contact Termination:Through Hole; Contact Material:Brass; Series:43160; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431600103
  • 431-60-0103
  • 431600103