Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43160-0303

Sabre Vertical Header 3 Circuits Glow-Wire Capable PCB Thickness 2.40mm without Board Lock
$ 1.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-0303.

IHS

Datasheet6 pages10 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+176%

CAD Models

Download Molex 43160-0303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Wire to Board Header 3 Position 7.49mm Solder Straight Thru-Hole Tray
Pin Header, 3 Contacts, 1 Row, 6.7mm, Tin, 11A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 3 Contact(s), Male and Female, Solder Terminal
TE Connectivity / AMP350987-4
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity350832-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 43160-0303 provided by its distributors.

Sabre Vertical Header 3 Circuits Glow-Wire Capable PCB Thickness 2.40mm without Board Lock
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Conn Wire to Board HDR 3 POS 7.5mm Solder ST Top Entry Thru-Hole Bag
Molex 7.5mmpitch3pSingle row pin header Wire-to-board connector, Sabreseries, right angle, Through hole mounting
03P SABRE HEADER GLOWWIRE 7,50 RoHSconf
Headers & Wire Housings Sabre 3Ckt Ver V0 Hdr w/oLk LgTail
HEADER, 3WAY; Product Range:MOLEX - Sabre 43160 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:7.5mm; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431600303
  • 431600303