Molex 43045-1602

Header, 2 Row, Right-angle, Snap-in Lock, 16 Pin, Smt/glow Wire Compatible, Gold Plate
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1602.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-4.12%

CAD Models

Download Molex 43045-1602 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 1.404
$ 1.404
Stock
90,189
253,071
253,071
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Wire to Board Header 12 Position 3mm Solder Right Angle Through-Hole Tray
Conn Wire to Board HDR 14 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
TE Connectivity5499141-3
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP87230-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP102570-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of Molex 43045-1602 provided by its distributors.

HEADER,2 ROW, RIGHT-ANGLE, SNAP-IN LOCK,16 PIN, SMT/GLOW WIRE COMPATIBLE, GOLD PLATE
Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Frame
Pin Header, 16 Contacts, 2 Rows, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle
Micro-Fit 3.0 Connectors 16 CKT R/A HEADER
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 16 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black
Male Pin Headers; 430451602; MOLEX; 2; Gold; 16; Right Angle
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X08P RA
CONN, R/A PCB HDR, 16POS, 2ROW, 3MM, THT;
16pin 3mm 2 3mm Header,Locking Ramp 8A 760nm gold Black Through hole mounting 8.763mm(width)*12.24mm(height)
2x8P 16P Micro-Fit(MX 3.0) Gold 3mm 8 -40℃~+105℃ 8.5A 2 3mm Brass Bend insert Push-Pull Wire To Board Connector ROHS
MicroFit 3.0 RA Hdr W/TH DR 30Au 16Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451602
  • 43045-1602.
  • 43045-1602..
  • 430451602