TE Connectivity 5499141-3

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499141-3.

IHS

Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-72.93%

CAD Models

Download TE Connectivity 5499141-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.855
$ 3.187
Stock
5,787
101,325
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity5499922-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
TE Connectivity5499160-3
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity5102159-3
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
16-Pin Header, Latch Holder, 2.54mm Pitch, 10A, Tin-Plated, Gray, TH, 28.96mm L
Stac64 Right-Angle Header Assembly, Plastic Pin-Alignment-Plate, 16 Circuits, Polarization C, Brown, Tray

Descriptions

Descriptions of TE Connectivity 5499141-3 provided by its distributors.

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
16pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm gold palladium Black Through hole mounting 39.624mm(Length)*13.94mm(height)
WIRE-BOARD CONN, HEADER, 16POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 16POS, 2.54MM; Connector Type:Wire to Board; Series:AMP-LATCH; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
A/L UNIV HDR 16P RA LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499141-3 | Internal Number: 5499141-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499141-3.