TE Connectivity 499913-3

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Frame
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499913-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-3.46%

CAD Models

Download TE Connectivity 499913-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity102159-3
16pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting
TE Connectivity1-827746-6
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole
TE Connectivity1-828584-6
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity / AMP102160-3
16-Pin 2.54mm 2-Pos Connector 1A 760nm Gold/Pd Black TH 39.624mm L × 8.636mm H
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Thru-HoleC-Grid III Tray

Descriptions

Descriptions of TE Connectivity 499913-3 provided by its distributors.

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Frame
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
CONNECTOR, RCPT, 16POS, 2ROW, 2.79MM; Pitch Spacing:2.79mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Pl
Special Order: 016 UNIV HDR RA 4S 15DP STD L2 Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Screw Mount Board-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 499913-3 | Internal Number: 499913-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499913-3 .