What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 43045-0824

Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0™ Tray

$ 1.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0824.

Upverter

Technical Drawing2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

IHS

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+691%

CAD Models

Download Molex 43045-0824 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
Molex Micro-Fit 3.0 Wire-to-Board Connector, 8-Pin Header, 2 Row, 3mm Pitch, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW Series
TE Connectivity5-146254-4
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity185875-1
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Molex 43045-0824 provided by its distributors.

Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0™ Tray
Molex 3.0mmpitch8pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black
Connector, Header, 8Pos, 2Row, 3Mm; Connector Systems:Power; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0824 .

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450824
  • 43045-0824 .
  • 43045-0824.
  • 43045-0824...
  • 430450824