Molex 43045-0819

Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0819.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
Datasheet2 pages5 years ago

element14 APAC

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.22%

CAD Models

Download Molex 43045-0819 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.06
$ 1.241
Stock
61,821
965,893
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Surface Mount, Through Hole
PCB, Surface Mount
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Wire-to-Board Connector, Micro-Fit 3.0 Series, Right Angle, TH, 8-Pin, 3.0mm Pitch
8-Pin Header, Push-Pull 8.5A, 3mm Pitch, Gold/Black Plated, TH, 19mm L × 11.9mm H
Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0™ T/R
TE Connectivity280389-2
Conn Partial Shrouded Header 8 POS 2.54mm Solder RA Through Hole

Descriptions

Descriptions of Molex 43045-0819 provided by its distributors.

Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 8 Rated current: 5 A
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONNECTOR, HEADER, 8POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass Alloy; SVHC:No SVHC (15-Jan-2019); Connector Mounting:PCB Mount; No. of Rows:2 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450819
  • 43045-0819.
  • 430450819
  • 430450819.