Descriptions of Molex 43031-0006 provided by its distributors.
Rectangular Connector Contacts; 430310006; MOLEX; Gold; Crimp; Cable; Connector, PCB, Signal
Connector Accessory, 0.05in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel
Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ T/R
Terminal, Pin, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Straight, 43031 Series
Molex Gold plated crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.1mm², min0.05mm²
CONTACT, PIN, 30-26 AWG, GOLD PLATE OVER TIN, MICRO-FIT 3.0, REEL
Cut Strip - Micro-Fit 3.0 Crimp Terminal Male with 0.76
MOLEX 43031-0006 MicroFit 3.0 M Crp Term Chn 30Au 26-30
Headers & Wire Housings MICROFIT 3.0 CRMP 26-30AWG MA
Cross Referenced to MOLEX - Part MOL43031-0006
Crimp Terminal, Male, Gold, 30 ... 26AWG
MicroFit 3.0 M Crp Term Lse Tin 20-24
CONTACT, PIN, 26AWG, CRIMP; Product Range:Micro-Fit 3.0 43031 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors; Wire Size AWG Min:30AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Size:26; Contact Termination:Crimp; Wire Size (AWG):30AWG to 26AWG