Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 42817-0012

Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Gold (Au)

$ 1.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42817-0012.

Upverter

Technical Drawing2 pages4 years ago
Datasheet24 pages5 years ago

IHS

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-23.19%

CAD Models

Download Molex 42817-0012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-10-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of Molex 42817-0012 provided by its distributors.

Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Gold (Au)
Contact; Series:Mini-Fit Sr; Wire Size (AWG):12-10; Cable Diameter Max:0.209" ;RoHS Compliant: Yes
Contact PINCrimp STCable Mount 10-12AWG Mini-Fit Sr™ T/R
Mini-Fit Jr. Connectors MINIFITSR M TERM 10-12 AWG SAU
Molex Crimping terminal Male terminal, Mini-Fitseries
Crimp Terminal, Male, Gold over Nickel, 10 ... 12AWG
Connector Accessory, 0.209in Max Cable Dia, Contact
Contact PIN Crimp ST Cable Mount Reel
Avnet Japan
CUT STRIP - MINIFIT SR M TERM 10-12 WG SAU
CONTACT, CRIMP, PIN, 12-10AWG, REEL; Series:Mini-Fit Sr; For Use With:Mini-Fit Sr Connectors; Contact Gender:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428170012
  • 42-817-0012
  • 428170012
  • 428170012.