Molex 41792-0511

KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, 0.38µm Gold (Au) Selective Plating
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 41792-0511.

IHS

Datasheet8 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.48%

CAD Models

Download Molex 41792-0511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.142
$ 0.142
Stock
65,608
988,348
988,348
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.96 mm
3.96 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle, Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

KK 396 PC Board Connector, Right Angle, Polyester Connector, Gold (Au) Selective, 2 Circuits
Molex 26-60-3020 KK 396 Header, Right-Angle, without Peg, 2 Circuits, Tin (Sn) Plating
KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating
TE Connectivity3-641210-2
Wire-Board Connector Header 2Pos, 3.96Mm; |Te Connectivity Amp 3-641210-2
TE Connectivity3-644754-2
2pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 7.92mm(Length)*18.71mm(height)
TE Connectivity280609-2
Conn Partial Shrouded Header 2 POS 3.96mm Solder ST Through Hole

Descriptions

Descriptions of Molex 41792-0511 provided by its distributors.

KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, 0.38µm Gold (Au) Selective Plating
Pin Header, 2 Contacts, 1 Row, 3.96mm, Gold, 7A, Right Angle, Partially Shrouded, Brass, THT RA
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole KK® Bag
MOLEX 41792-0511 KK 156 Hdr Assy FrLk RtAn 2Ckt 15 SGold
2pin 3.96mm 1 Friction Lock,Header 7A 380nm gold Through hole mounting 7.77mm(Length)*23.14mm(height)
Pin Header PCB - Right-Angle 2P
02P HEADER 3,96 MM FRICTION AU
CONN, R/A PIN HDR, 2POS/1ROW, 3.96MM/THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0417920511
  • 417920-511
  • 417920511