Molex 41671-0025

Pin Header, 3 Contacts, 1 Row, 3.96mm, Gold, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 41671-0025.

IHS

Datasheet9 pages7 years ago

Molex

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+21.25%

CAD Models

Download Molex 41671-0025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 0.288
$ 0.288
Stock
20,271
360,291
360,291
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Board Connector, 3 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,
Molex 26-61-4030 KK 396 Header, Vertical, Friction Lock, 3 Circuits, Gold (Au) Plating
Header 3-Pin 3.96mm Breakaway Friction Lock 5A 510nm Gold Black TH 11.84mm(L) × 9.02mm(H)
TE Connectivity3-644767-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
TE Connectivity3-644759-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity3-641208-3
CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)

Descriptions

Descriptions of Molex 41671-0025 provided by its distributors.

Pin Header, 3 Contacts, 1 Row, 3.96mm, Gold, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle
Headers & Wire Housings KK 156 Hdr Assy FrLk Bkwy 03 ckt 30 SAu
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag
3pin 3.96mm 1 Separate,Needle seat 7A 760nm gold Black Through hole mounting 11.84mm(Length)*9.02mm(height)
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 3 Circuits, 0.76µm Gold (Au) Plating, 4.37mm Tail Length, 11.43mm Mating Pin Length
CONN, PIN HDR, 3POS, 1ROW, 3.96MM, THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0416710025
  • 416710025
  • A-41671-C03A228