Molex 26-61-4030

Molex 26-61-4030 KK 396 Header, Vertical, Friction Lock, 3 Circuits, Gold (Au) Plating
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-61-4030.

Sager Electronics

Datasheet12 pages10 years ago
Datasheet2 pages4 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-18.32%

CAD Models

Download Molex 26-61-4030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 0.171
$ 0.171
Stock
126,308
2,048,198
2,048,198
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.96 mm
3.96 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Header 3-Pin 3.96mm Breakaway Friction Lock 5A 510nm Gold Black TH 11.84mm(L) × 9.02mm(H)
3-Pin Header, 3.96mm Pitch, Push-Pull, 4.5A, SMD, Gold, Black, TH
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole
TE Connectivity3-641208-3
CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)
TE Connectivity1-1123723-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-3
Conn Partially Shrouded Header 3 POS 3.96mm Solder ST Through Hole

Descriptions

Descriptions of Molex 26-61-4030 provided by its distributors.

Molex 26-61-4030 KK 396 Header, Vertical, Friction Lock, 3 Circuits, Gold (Au) Plating
Connector Wire to Board Header 3 Position 3.96mm Solder Straight Thru-Hole Bag
Header Connector, pcb Mount, recept,3 Cont; |Molex 26-61-4030
Pin Header, 3 Contacts, 1 Row, 3.96mm, Gold, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
Molex 3.96mmpitch3pSingle row pin header Wire-to-board connector, KK 396series, right angle, Through hole mounting
Headers & Wire Housings KK 156 Hdr Assy FrLk 03 Ckt 20 Gold
.156 K.K. Connectors VERT PCB HDR 3P GOLD FRICTION LOCK
SOLID HEADER 3.96MM KK ,VERT, F/LOCK,3W
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle
CONN HEADER 3POS .156 VERT GOLD
CONN, PIN HDR, 3POS, 1ROW, 3.96MM, THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026614030
  • 026614030
  • 26614030
  • 41791-0020